
00516768 | |
|---|---|
DigiKey Part Number | 5346-00516768-ND |
Manufacturer | |
Manufacturer Product Number | 00516768 |
Description | 12V PLUG-N 7P AL SCREW TERM. -12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.02000 | RM80.02 |
| 10 | RM68.01600 | RM680.16 |
| 25 | RM63.75720 | RM1,593.93 |
| 50 | RM60.71380 | RM3,035.69 |
| 200 | RM55.06030 | RM11,012.06 |
| 400 | RM52.43520 | RM20,974.08 |
| 600 | RM50.95825 | RM30,574.95 |
| Unit Price without VAT: | RM80.02000 |
|---|---|
| Unit Price with VAT: | RM88.02200 |

