7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00516790

DigiKey Part Number
5346-00516790-ND
Manufacturer
Manufacturer Product Number
00516790
Description
CONN CIRC PLUG 7POS SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
12V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM78.72000RM78.72
10RM66.90500RM669.05
25RM62.71680RM1,567.92
50RM59.72340RM2,986.17
100RM56.87390RM5,687.39
300RM52.63537RM15,790.61
500RM50.77462RM25,387.31
Manufacturers Standard Package
Unit Price without VAT:RM78.72000
Unit Price with VAT:RM86.59200