
00560490 | |
|---|---|
DigiKey Part Number | 5346-00560490-ND |
Manufacturer | |
Manufacturer Product Number | 00560490 |
Description | ADAPTER 12V-P13/S7-M'S COVER B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 13/7 Female Sockets/Female Sockets and Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets and Male Pins | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 13 | |
Number of Positions (Convert To) | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | - | |
Housing Color | Black | |
Features | Cap (Cover) | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | 12V | |
Operating Temperature | - | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM37.41250 | RM3,741.25 |
| Unit Price without VAT: | RM37.41250 |
|---|---|
| Unit Price with VAT: | RM41.15375 |

