
00580790 | |
|---|---|
DigiKey Part Number | 5346-00580790-ND |
Manufacturer | |
Manufacturer Product Number | 00580790 |
Description | CONN RCPT MALE 7POS NICKEL SLDR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Tabs |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Tabs | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 24V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | Aluminum | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.36000 | RM73.36 |
| 10 | RM62.35400 | RM623.54 |
| 25 | RM58.45080 | RM1,461.27 |
| 50 | RM55.66040 | RM2,783.02 |
| 100 | RM53.00480 | RM5,300.48 |
| 300 | RM49.05457 | RM14,716.37 |
| 500 | RM47.32004 | RM23,660.02 |
| Unit Price without VAT: | RM73.36000 |
|---|---|
| Unit Price with VAT: | RM80.69600 |

