Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector
00586198

00586198

DigiKey Part Number
5346-00586198-ND
Manufacturer
Manufacturer Product Number
00586198
Description
SOCKET 24V.S-7P PL. SCREW TERM.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM79.55000RM79.55
10RM67.59500RM675.95
25RM63.36000RM1,584.00
50RM60.33640RM3,016.82
100RM57.45780RM5,745.78
300RM53.17607RM15,952.82
500RM51.29604RM25,648.02
Manufacturers Standard Package
Unit Price without VAT:RM79.55000
Unit Price with VAT:RM87.50500