7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
00591690

00591690

DigiKey Part Number
5346-00591690-ND
Manufacturer
Manufacturer Product Number
00591690
Description
CONN CIRC PLUG 7POS NICKEL SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
24V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM82.35000RM82.35
10RM69.99400RM699.94
25RM65.60880RM1,640.22
50RM62.47820RM3,123.91
100RM59.49790RM5,949.79
300RM55.06413RM16,519.24
500RM53.11742RM26,558.71
Manufacturers Standard Package
Unit Price without VAT:RM82.35000
Unit Price with VAT:RM90.58500