Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00595164

DigiKey Part Number
5346-00595164-ND
Manufacturer
Manufacturer Product Number
00595164
Description
7P 24V/N PLUG PL. SCREW TERM. NO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM87.11000RM87.11
10RM74.02100RM740.21
25RM69.38480RM1,734.62
50RM66.07380RM3,303.69
200RM59.92070RM11,984.14
400RM57.06410RM22,825.64
600RM55.45727RM33,274.36
Manufacturers Standard Package
Unit Price without VAT:RM87.11000
Unit Price with VAT:RM95.82100