
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM8.16160 | RM408.08 |
| Unit Price without VAT: | RM8.16160 |
|---|---|
| Unit Price with VAT: | RM8.97776 |

