




03540542Z | |
|---|---|
DigiKey Part Number | F11131-ND |
Manufacturer | |
Manufacturer Product Number | 03540542Z |
Description | RELAY HSG 9POS WIRING HARNESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
EDA/CAD Models | 03540542Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 9 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | ISO Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.03000 | RM33.03 |
| 5 | RM27.41400 | RM137.07 |
| 10 | RM25.29400 | RM252.94 |
| 50 | RM20.97480 | RM1,048.74 |
| 100 | RM19.34170 | RM1,934.17 |
| 250 | RM17.36604 | RM4,341.51 |
| 600 | RM15.65400 | RM9,392.40 |
| 1,200 | RM14.40877 | RM17,290.52 |
| Unit Price without VAT: | RM33.03000 |
|---|---|
| Unit Price with VAT: | RM36.33300 |


