


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Switch Function | Off-On | |
Current Rating (Amps) | 350A (DC) | |
Voltage Rating - DC | 24 V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector, Stud | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,314.69000 | RM2,314.69 |
| 8 | RM1,939.25750 | RM15,514.06 |
| 16 | RM1,827.79500 | RM29,244.72 |
| Unit Price without VAT: | RM2,314.69000 |
|---|---|
| Unit Price with VAT: | RM2,546.15900 |

