



54003 | |
|---|---|
DigiKey Part Number | F8791-ND |
Manufacturer | |
Manufacturer Product Number | 54003 |
Description | SWITCH ROCKER SPST 10A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 13.97mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.07000 | RM66.07 |
| 10 | RM57.03900 | RM570.39 |
| 25 | RM53.78120 | RM1,344.53 |
| 80 | RM49.90113 | RM3,992.09 |
| 160 | RM47.71856 | RM7,634.97 |
| 320 | RM45.62778 | RM14,600.89 |
| 560 | RM44.00375 | RM24,642.10 |
| Unit Price without VAT: | RM66.07000 |
|---|---|
| Unit Price with VAT: | RM72.67700 |

