
56000-08 | |
|---|---|
DigiKey Part Number | F8879-ND |
Manufacturer | |
Manufacturer Product Number | 56000-08 |
Description | SWITCH ROCKER SPST 25A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.41000 | RM78.41 |
| 10 | RM67.66200 | RM676.62 |
| 25 | RM63.79320 | RM1,594.83 |
| Unit Price without VAT: | RM78.41000 |
|---|---|
| Unit Price with VAT: | RM86.25100 |

