
56012-04 | |
|---|---|
DigiKey Part Number | F8880-ND |
Manufacturer | |
Manufacturer Product Number | 56012-04 |
Description | SWITCH ROCKER SPDT 25A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.10000 | RM75.10 |
| 10 | RM64.82100 | RM648.21 |
| 25 | RM61.11560 | RM1,527.89 |
| 80 | RM56.70550 | RM4,536.44 |
| 160 | RM54.22400 | RM8,675.84 |
| 320 | RM51.84684 | RM16,590.99 |
| 560 | RM50.00057 | RM28,000.32 |
| Unit Price without VAT: | RM75.10000 |
|---|---|
| Unit Price with VAT: | RM82.61000 |

