Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLEV100-CASN

DigiKey Part Number
5346-DCNLEV100-CASN-ND
Manufacturer
Manufacturer Product Number
DCNLEV100-CASN
Description
DC CONTACTOR 100A 750V 24VIN
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
100 A
Switching Voltage
750VDC - Nom
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
25 ms
Release Time
10 ms
Coil Current
250 mA
Coil Power
6W
Coil Resistance
96Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM284.15000RM284.15
10RM253.05000RM2,530.50
Unit Price without VAT:RM284.15000
Unit Price with VAT:RM312.56500