Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
05710008L
05710008L

05710008L

DigiKey Part Number
F4962-ND
Manufacturer
Manufacturer Product Number
05710008L
Description
FUSE HLDR CART 600V 30A PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 2,502
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM117.96000RM117.96
5RM97.87000RM489.35
10RM90.29300RM902.93
50RM74.80480RM3,740.24
100RM68.93580RM6,893.58
250RM61.82552RM15,456.38
500RM56.89400RM28,447.00
Manufacturers Standard Package
Unit Price without VAT:RM117.96000
Unit Price with VAT:RM129.75600