BLN-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLN020.T

DigiKey Part Number
F1803-ND
Manufacturer
Manufacturer Product Number
0BLN020.T
Description
FUSE CARTRIDGE 20A 250VAC 5AG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, PSE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.0036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 3,310
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM30.25000RM30.25
5RM21.70000RM108.50
10RM21.22800RM212.28
50RM19.87500RM993.75
100RM18.88790RM1,888.79
250RM15.73052RM3,932.63
500RM15.23618RM7,618.09
1,000RM14.80312RM14,803.12
Manufacturers Standard Package
Unit Price without VAT:RM30.25000
Unit Price with VAT:RM33.27500