3 Pole Power Distribution Block 950 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD57073Z

DigiKey Part Number
5666-0LD57073Z-ND
Manufacturer
Manufacturer Product Number
0LD57073Z
Description
ACS 600V DISTRIBUTION BLK 950A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 950 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
2
Load Side Connections Per Pole
16
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
750MCM (kcmil) - 1/0 AWG
Load Side Wire/Stud Size
3/0 - #6CU/AL; 2 - #14CU/AL
Voltage - Rated
600 V
Current Rating (Amps)
950 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM3,422.63000RM3,422.63
Manufacturers Standard Package
Unit Price without VAT:RM3,422.63000
Unit Price with VAT:RM3,764.89300