
0NLN006.T | |
|---|---|
DigiKey Part Number | 5666-0NLN006.T-ND |
Manufacturer | |
Manufacturer Product Number | 0NLN006.T |
Description | FUSE CARTRIDGE 6A 250VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.46000 | RM30.46 |
| 5 | RM25.25600 | RM126.28 |
| 10 | RM23.30500 | RM233.05 |
| 50 | RM19.32800 | RM966.40 |
| 100 | RM17.82420 | RM1,782.42 |
| 250 | RM16.00412 | RM4,001.03 |
| 500 | RM14.74340 | RM7,371.70 |
| 1,000 | RM13.57385 | RM13,573.85 |
| Unit Price without VAT: | RM30.46000 |
|---|---|
| Unit Price with VAT: | RM33.50600 |


