



ALT-100-1-SW | |
|---|---|
DigiKey Part Number | 5666-ALT-100-1-SW-ND |
Manufacturer | |
Manufacturer Product Number | ALT-100-1-SW |
Description | RELAY IMPULSE DPDT 10A 95-120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPDT (2 Form C) 95 ~ 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | 2400VA | |
Coil Type | Latching, Single Coil | |
Features | Lighted Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM738.24000 | RM738.24 |
| 10 | RM657.31800 | RM6,573.18 |
| 25 | RM627.59800 | RM15,689.95 |
| 50 | RM605.99720 | RM30,299.86 |
| Unit Price without VAT: | RM738.24000 |
|---|---|
| Unit Price with VAT: | RM812.06400 |

