
FLNR025.T | |
|---|---|
DigiKey Part Number | 5666-FLNR025.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR025.T |
Description | FUSE CARTRIDGE 25A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.01000 | RM49.01 |
| 5 | RM40.67600 | RM203.38 |
| 10 | RM37.53200 | RM375.32 |
| 50 | RM31.11820 | RM1,555.91 |
| 100 | RM28.69030 | RM2,869.03 |
| 250 | RM25.75120 | RM6,437.80 |
| 500 | RM23.71454 | RM11,857.27 |
| 1,000 | RM21.82437 | RM21,824.37 |
| Unit Price without VAT: | RM49.01000 |
|---|---|
| Unit Price with VAT: | RM53.91100 |

