Surge Protection Device (SPD) 350VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 350VAC MCOV 3 Pole
SPD – Type 2 -  Surge Protection Devices
Choosing the Right Surge Protection SPD for Solar Applications

SPD2-350-3P1-R

DigiKey Part Number
5666-SPD2-350-3P1-R-ND
Manufacturer
Manufacturer Product Number
SPD2-350-3P1-R
Description
SPD TYPE 1/TYPE 2 350VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
SPD2-350-3P1-R Models
Product Attributes
Filter Similar Products
Category
Current - Discharge (Nom) (8/20µS)
40 kA
Manufacturer
Littelfuse Inc.
Current - Discharge (Max) (8/20µS)
65 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
1 kV
Part Status
Obsolete
Voltage - Protection Level (VP) (2416)
1.75 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 80°C
Form
Base + Module
Features
Remote Signaling Contacts, Thermally Protected
Number of Poles
3
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Approval Agency
cURus, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.