


SRP1-CCDDV-020NC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CCDDV-020NC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CCDDV-020NC-N |
Description | SSR HP CL, 1X20A/100VDC , DC IN, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 0 V ~ 100 V |
Packaging Box | Load Current 20 A |
Part Status Active | On-State Resistance (Max) 56 mOhms |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 100°C |
Circuit | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM362.09000 | RM362.09 |
| 10 | RM322.42200 | RM3,224.22 |
| 25 | RM307.85440 | RM7,696.36 |
| 50 | RM297.26600 | RM14,863.30 |
| 100 | RM287.03610 | RM28,703.61 |
| Unit Price without VAT: | RM362.09000 |
|---|---|
| Unit Price with VAT: | RM398.29900 |

