
TMM175-23-4 | |
|---|---|
DigiKey Part Number | 5666-TMM175-23-4-ND |
Manufacturer | |
Manufacturer Product Number | TMM175-23-4 |
Description | OFF-DELAY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC/28VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Menbers | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.3 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC/28VDC | |
Voltage - Supply | 240VAC, 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM352.08000 | RM352.08 |
| 10 | RM297.75800 | RM2,977.58 |
| 25 | RM283.22760 | RM7,080.69 |
| 50 | RM274.18860 | RM13,709.43 |
| 100 | RM266.55050 | RM26,655.05 |
| Unit Price without VAT: | RM352.08000 |
|---|---|
| Unit Price with VAT: | RM387.28800 |


