New Product
Phase Loss, Phase Sequence 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM110-00-00

DigiKey Part Number
5666-VM110-00-00-ND
Manufacturer
Manufacturer Product Number
VM110-00-00
Description
VMR 208-480 VAC, PHASE CONTROL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Menbers
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
Energized High/Low
Trip Range
-
Delay Time
Fixed, 5 Sec; 0.5 Sec ~ 100 Sec
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC/30VDC
Mounting Type
DIN Rail
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 265
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM588.20000RM588.20
10RM507.30300RM5,073.03
25RM485.71200RM12,142.80
50RM472.29340RM23,614.67
Manufacturers Standard Package
Unit Price without VAT:RM588.20000
Unit Price with VAT:RM647.02000