WCL001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL001

DigiKey Part Number
5666-WCL001-ND
Manufacturer
Manufacturer Product Number
WCL001
Description
SPLICER BLOCK WIRE TERMINAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Pole Power Splicer Terminal Block 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Splicer Terminal Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-14 AWG
Load Side Wire/Stud Size
2-14 AWG
Voltage - Rated
600 V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
10RM46.88800RM468.88
Manufacturers Standard Package
Unit Price without VAT:RM46.88800
Unit Price with VAT:RM51.57680