
0154001.DRT | |
|---|---|
DigiKey Part Number | F1303TR-ND - Tape & Reel (TR) F1303CT-ND - Cut Tape (CT) F1303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154001.DRT |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154001.DRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.98 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.78000 | RM17.78 |
| 5 | RM14.73000 | RM73.65 |
| 10 | RM13.59300 | RM135.93 |
| 50 | RM11.27540 | RM563.77 |
| 100 | RM10.39980 | RM1,039.98 |
| 250 | RM9.34132 | RM2,335.33 |
| 500 | RM8.66498 | RM4,332.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM7.07921 | RM10,618.82 |
| Unit Price without VAT: | RM17.78000 |
|---|---|
| Unit Price with VAT: | RM19.55800 |












