0202G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0202005.HXG

DigiKey Part Number
0202005.HXG-ND
Manufacturer
Manufacturer Product Number
0202005.HXG
Description
FUSE BOARD MOUNT 5A 250VAC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.68
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance
0.0174 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM32.11000RM32.11
5RM26.63000RM133.15
10RM24.57300RM245.73
50RM20.37820RM1,018.91
100RM18.79140RM1,879.14
300RM16.51130RM4,953.39
500RM15.54040RM7,770.20
1,000RM15.24023RM15,240.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM32.11000
Unit Price with VAT:RM35.32100