
0208003.MXEP | |
|---|---|
DigiKey Part Number | F4585-ND |
Manufacturer | |
Manufacturer Product Number | 0208003.MXEP |
Description | FUSE GLASS 3A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.62 | |
Approval Agency | CE, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 5 | RM3.01000 | RM15.05 |
| 10 | RM2.77400 | RM27.74 |
| 50 | RM2.30180 | RM115.09 |
| 100 | RM2.12370 | RM212.37 |
| 250 | RM1.90868 | RM477.17 |
| 500 | RM1.76024 | RM880.12 |
| 1,000 | RM1.62273 | RM1,622.73 |
| 5,000 | RM1.39476 | RM6,973.80 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

