
0208003.MXP | |
|---|---|
DigiKey Part Number | F4586-ND |
Manufacturer | |
Manufacturer Product Number | 0208003.MXP |
Description | FUSE GLASS 3A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.62 | |
Approval Agency | CE, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 5 | RM2.47400 | RM12.37 |
| 10 | RM2.28100 | RM22.81 |
| 50 | RM1.89120 | RM94.56 |
| 100 | RM1.74500 | RM174.50 |
| 250 | RM1.56844 | RM392.11 |
| 500 | RM1.44654 | RM723.27 |
| 1,000 | RM1.33369 | RM1,333.69 |
| 5,000 | RM1.12389 | RM5,619.45 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |







