
0209007.MXEP | |
|---|---|
DigiKey Part Number | 0209007.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0209007.MXEP |
Description | FUSE GLASS 7A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 464.0 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 5 | RM4.13000 | RM20.65 |
| 10 | RM3.81400 | RM38.14 |
| 50 | RM3.16380 | RM158.19 |
| 100 | RM2.91910 | RM291.91 |
| 250 | RM2.62340 | RM655.85 |
| 500 | RM2.41908 | RM1,209.54 |
| 1,000 | RM2.22965 | RM2,229.65 |
| 5,000 | RM1.97887 | RM9,894.35 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

