
021501.6MXEP | |
|---|---|
DigiKey Part Number | F10754-ND |
Manufacturer | |
Manufacturer Product Number | 021501.6MXEP |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6.83 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0707 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.66000 | RM11.66 |
| 5 | RM9.67600 | RM48.38 |
| 10 | RM8.92800 | RM89.28 |
| 50 | RM7.40640 | RM370.32 |
| 100 | RM6.83240 | RM683.24 |
| 250 | RM6.13772 | RM1,534.43 |
| 500 | RM5.65714 | RM2,828.57 |
| 1,000 | RM5.21152 | RM5,211.52 |
| 5,000 | RM5.04123 | RM25,206.15 |
| Unit Price without VAT: | RM11.66000 |
|---|---|
| Unit Price with VAT: | RM12.82600 |

