
0215016.MRET1P | |
|---|---|
DigiKey Part Number | 18-0215016.MRET1PTR-ND - Tape & Reel (TR) 18-0215016.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215016.MRET1P |
Description | FUSE CERAMIC 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 1408.0 | |
Approval Agency | CSA, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.69000 | RM9.69 |
| 5 | RM8.03000 | RM40.15 |
| 10 | RM7.41100 | RM74.11 |
| 50 | RM6.14720 | RM307.36 |
| 100 | RM5.67080 | RM567.08 |
| 250 | RM5.09520 | RM1,273.80 |
| 500 | RM4.69696 | RM2,348.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.89497 | RM3,894.97 |
| 2,000 | RM3.65780 | RM7,315.60 |
| Unit Price without VAT: | RM9.69000 |
|---|---|
| Unit Price with VAT: | RM10.65900 |


