
0215016.MXEP | |
|---|---|
DigiKey Part Number | F10755-ND |
Manufacturer | |
Manufacturer Product Number | 0215016.MXEP |
Description | FUSE CERAMIC 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 500A |
Packaging Bulk | Melting I²t 1408.0 |
Part Status Active | Approval Agency PSE, SEMKO, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0031 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.05000 | RM10.05 |
| 5 | RM8.34400 | RM41.72 |
| 10 | RM7.70300 | RM77.03 |
| 50 | RM6.38920 | RM319.46 |
| 100 | RM5.89380 | RM589.38 |
| 250 | RM5.29536 | RM1,323.84 |
| 500 | RM4.88102 | RM2,440.51 |
| 1,000 | RM4.49696 | RM4,496.96 |
| 5,000 | RM4.28524 | RM21,426.20 |
| Unit Price without VAT: | RM10.05000 |
|---|---|
| Unit Price with VAT: | RM11.05500 |


