
0216010.MRET1P | |
|---|---|
DigiKey Part Number | 18-0216010.MRET1PTR-ND - Tape & Reel (TR) 18-0216010.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0216010.MRET1P |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 154.34 | |
Approval Agency | CE, CSA, ICC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.47000 | RM13.47 |
| 5 | RM11.18200 | RM55.91 |
| 10 | RM10.31900 | RM103.19 |
| 50 | RM8.56080 | RM428.04 |
| 100 | RM7.89650 | RM789.65 |
| 250 | RM7.09404 | RM1,773.51 |
| 500 | RM6.53850 | RM3,269.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.16294 | RM5,162.94 |
| 2,000 | RM4.98952 | RM9,979.04 |
| Unit Price without VAT: | RM13.47000 |
|---|---|
| Unit Price with VAT: | RM14.81700 |


