0218.100MXF4P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM15.00000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: RM5.01000
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.100MXF4P

DigiKey Part Number
0218.100MXF4P-ND
Manufacturer
Manufacturer Product Number
0218.100MXF4P
Description
FUSE GLASS 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
341.5
Approval Agency
CE, CSA, KC, METI, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0059 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM21.33767RM21,337.67
Manufacturers Standard Package
Unit Price without VAT:RM21.33767
Unit Price with VAT:RM23.47144