5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219005.MXAEP

DigiKey Part Number
0219005.MXAEP-ND
Manufacturer
Manufacturer Product Number
0219005.MXAEP
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
544.0
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0117 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.42000RM9.42
5RM7.81600RM39.08
10RM7.21000RM72.10
50RM5.98180RM299.09
100RM5.51840RM551.84
250RM4.95792RM1,239.48
500RM4.57016RM2,285.08
1,000RM4.21076RM4,210.76
5,000RM3.98580RM19,929.00
Manufacturers Standard Package
Unit Price without VAT:RM9.42000
Unit Price with VAT:RM10.36200