0230005.MXSP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.71618
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.72204
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.05985
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.72204
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.05985
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.72204
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.05985
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 138
Unit Price: RM5.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.85490
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.21785
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.41767
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.90558
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.41767
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 552
Unit Price: RM5.48000
Datasheet
5 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230005.MXSP

DigiKey Part Number
0230005.MXSP-ND
Manufacturer
Manufacturer Product Number
0230005.MXSP
Description
FUSE GLASS 5A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230005.MXSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
267.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types