



0242.100UR | |
|---|---|
DigiKey Part Number | F3318TR-ND - Tape & Reel (TR) F3318CT-ND - Cut Tape (CT) F3318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0242.100UR |
Description | FUSE CARTRIDGE 100MA 250VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100mA 250 VAC 250 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 9.77E-4 | |
DC Cold Resistance | 3.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.97000 | RM30.97 |
| 5 | RM25.69600 | RM128.48 |
| 10 | RM23.71100 | RM237.11 |
| 50 | RM19.66380 | RM983.19 |
| 100 | RM18.13350 | RM1,813.35 |
| 250 | RM16.28164 | RM4,070.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.85622 | RM6,428.11 |
| 1,000 | RM12.45139 | RM12,451.39 |
| Unit Price without VAT: | RM30.97000 |
|---|---|
| Unit Price with VAT: | RM34.06700 |







