



0242.200HAT1 | |
|---|---|
DigiKey Part Number | 0242.200HAT1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.200HAT1 |
Description | FUSE CRTRDGE 200MA 250VAC/DC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Axial | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 0.0038 | |
DC Cold Resistance | 2.68 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM14.68790 | RM1,468.79 |
| Unit Price without VAT: | RM14.68790 |
|---|---|
| Unit Price with VAT: | RM16.15669 |

