



0242.250HAT1 | |
|---|---|
DigiKey Part Number | 18-0242.250HAT1CT-ND - Cut Tape (CT) 18-0242.250HAT1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.250HAT1 |
Description | FUSE CRTRDGE 250MA 250VAC/DC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Axial | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 0.00579 | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.90000 | RM27.90 |
| 5 | RM23.12800 | RM115.64 |
| 10 | RM21.33900 | RM213.39 |
| 50 | RM17.69700 | RM884.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM14.68790 | RM1,468.79 |
| 200 | RM13.53980 | RM2,707.96 |
| 300 | RM12.90757 | RM3,872.27 |
| 500 | RM12.14986 | RM6,074.93 |
| 700 | RM11.69983 | RM8,189.88 |
| Unit Price without VAT: | RM27.90000 |
|---|---|
| Unit Price with VAT: | RM30.69000 |


