
0251.750HAT1L | |
|---|---|
DigiKey Part Number | 18-0251.750HAT1LCT-ND - Cut Tape (CT) 18-0251.750HAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.750HAT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.750HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.153 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 5 | RM5.31200 | RM26.56 |
| 10 | RM4.89700 | RM48.97 |
| 50 | RM4.06460 | RM203.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM3.21430 | RM321.43 |
| 200 | RM2.96485 | RM592.97 |
| 300 | RM2.82773 | RM848.32 |
| 500 | RM2.66352 | RM1,331.76 |
| 700 | RM2.56021 | RM1,792.15 |
| 1,000 | RM2.45482 | RM2,454.82 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

