750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.750NRT1L

DigiKey Part Number
F7847TR-ND - Tape & Reel (TR)
F7847CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.750NRT1L
Description
FUSE BRD MT 750MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.750NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.153
Approval Agency
CSA, cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.175 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,005
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.75000RM5.75
5RM4.76800RM23.84
10RM4.39700RM43.97
50RM3.64920RM182.46
100RM3.36710RM336.71
250RM3.02608RM756.52
500RM2.79030RM1,395.15
1,000RM2.57187RM2,571.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.95424RM9,771.20
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500