0251.750PF003L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 98
Unit Price: RM6.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 23,304
Unit Price: RM5.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,325
Unit Price: RM5.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 863
Unit Price: RM4.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,692
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.50535
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,005
Unit Price: RM5.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.59116
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.59116
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.59116
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.59116
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.59116
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.81800
Datasheet
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.750PF003L

DigiKey Part Number
0251.750PF003L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0251.750PF003L
Description
FUSE BRD MT 750MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.750PF003L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.153
Approval Agency
CSA, cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.175 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.59116RM5,182.32
Manufacturers Standard Package
Unit Price without VAT:RM2.59116
Unit Price with VAT:RM2.85028