
025101.5NRT1L | |
|---|---|
DigiKey Part Number | F6001TR-ND - Tape & Reel (TR) F6001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 025101.5NRT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025101.5NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.587 | |
Approval Agency | CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0823 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 5 | RM4.81400 | RM24.07 |
| 10 | RM4.44000 | RM44.40 |
| 50 | RM3.68460 | RM184.23 |
| 100 | RM3.39980 | RM339.98 |
| 250 | RM3.05524 | RM763.81 |
| 500 | RM2.81694 | RM1,408.47 |
| 1,000 | RM2.59618 | RM2,596.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.33987 | RM11,699.35 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

