
0259.250M | |
|---|---|
DigiKey Part Number | F1313-ND |
Manufacturer | |
Manufacturer Product Number | 0259.250M |
Description | FUSE BRD MNT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 0.0095 | |
DC Cold Resistance | 0.67 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.92000 | RM29.92 |
| 5 | RM24.81800 | RM124.09 |
| 10 | RM22.90000 | RM229.00 |
| 50 | RM18.99200 | RM949.60 |
| 100 | RM17.51340 | RM1,751.34 |
| 250 | RM15.72428 | RM3,931.07 |
| 500 | RM14.48500 | RM7,242.50 |
| 1,000 | RM14.10364 | RM14,103.64 |
| Unit Price without VAT: | RM29.92000 |
|---|---|
| Unit Price with VAT: | RM32.91200 |


