
0263005.VXL | |
|---|---|
DigiKey Part Number | 0263005.VXL-ND |
Manufacturer | |
Manufacturer Product Number | 0263005.VXL |
Description | FUSE BOARD MOUNT 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263005.VXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.55 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM26.02800 | RM130.14 |
| Unit Price without VAT: | RM26.02800 |
|---|---|
| Unit Price with VAT: | RM28.63080 |

