8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312008.VXP

DigiKey Part Number
0312008.VXP-ND
Manufacturer
Manufacturer Product Number
0312008.VXP
Description
FUSE GLASS 8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
166.0
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0122 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 410
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.76000RM15.76
5RM13.08200RM65.41
10RM12.07100RM120.71
50RM10.01320RM500.66
100RM9.23550RM923.55
250RM8.29548RM2,073.87
500RM7.64452RM3,822.26
1,000RM7.04080RM7,040.80
5,000RM7.02113RM35,105.65
Manufacturers Standard Package
Unit Price without VAT:RM15.76000
Unit Price with VAT:RM17.33600