
0313025.HXP | |
|---|---|
DigiKey Part Number | F2560-ND |
Manufacturer | |
Manufacturer Product Number | 0313025.HXP |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 16500.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 5 | RM6.99800 | RM34.99 |
| 10 | RM6.45400 | RM64.54 |
| 50 | RM5.35360 | RM267.68 |
| 100 | RM4.93920 | RM493.92 |
| 300 | RM4.34397 | RM1,303.19 |
| 500 | RM4.09098 | RM2,045.49 |
| 1,000 | RM3.76956 | RM3,769.56 |
| 5,000 | RM3.52827 | RM17,641.35 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |















