
03420028HXL | |
|---|---|
DigiKey Part Number | F4869-ND |
Manufacturer | |
Manufacturer Product Number | 03420028HXL |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.44000 | RM23.44 |
| 5 | RM19.44800 | RM97.24 |
| 10 | RM17.94700 | RM179.47 |
| 50 | RM14.88460 | RM744.23 |
| 100 | RM13.72660 | RM1,372.66 |
| 300 | RM12.06350 | RM3,619.05 |
| 500 | RM11.35572 | RM5,677.86 |
| 1,000 | RM10.86014 | RM10,860.14 |
| Unit Price without VAT: | RM23.44000 |
|---|---|
| Unit Price with VAT: | RM25.78400 |




