
03450903HXQC040 | |
|---|---|
DigiKey Part Number | 18-03450903HXQC040-ND |
Manufacturer | |
Manufacturer Product Number | 03450903HXQC040 |
Description | ACS SHOCK-SAFE FUSEHLDR BODY ASS |
Customer Reference | |
Detailed Description | Fuse Holder 1 A 500V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 1 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |


